Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-P-SDR-KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC8328
Product RangeMCP D-Sub Kits
Your Part Number
1,631 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.380 |
| 10+ | $2.190 |
| 25+ | $2.060 |
Price for:1 Kit
Minimum: 5
Multiple: 5
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-P-SDR-KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC8328
Product RangeMCP D-Sub Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMCP D-Sub Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC-DPPK9-P-SDR-K from Multicomp Pro is a 9-Way D-Sub plug kit consisting of 2x backshell halves, 2x 4-40 jack screws, 1x plastic strain relief, 1x metal strain relief clamp (with screws) and 1x D-Sub connector with solder buckets.
- D-Sub connector and hood
- Rating: 3A
- Termination: Solder
- Cable dia. 3mm - 11mm
Technical Specifications
D Sub Connector Type
Standard
Product Range
MCP D-Sub Kits
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
