Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC7077
Product RangeG1XX
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $44.620 |
| 5+ | $42.780 |
| 10+ | $39.780 |
Price for:Each
Minimum: 1
Multiple: 1
$44.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC7077
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric41.6mm
External Width - Metric169mm
External Depth - Metric146.6mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial6.65"
External Depth - Imperial5.77"
Product RangeG1XX
SVHCNo SVHC (14-Jun-2023)
ConfigurableNo
Alternatives for MC002171
2 Products Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.6mm
External Depth - Metric
146.6mm
Body Color
Black
External Height - Imperial
1.64"
External Depth - Imperial
5.77"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Diecast Aluminium
External Width - Metric
169mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
