Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002788Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AC8789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 200+ | $4.470 |
| 250+ | $4.100 |
| 500+ | $3.650 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 200
Multiple: 200
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002788Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AC8789
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery Technology-
External Diameter14.5mm
Battery Capacity1.2Ah
External Height25.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size-
Weight11g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
-
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
14.5mm
External Height
25.5mm
Pack Quantity
1
External Depth
-mm
Weight
11g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
