Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.820 |
| 5+ | $41.670 |
| 10+ | $37.420 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003601Copy
Newark Part No.99AC4107
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric127.4mm
External Width - Metric165.6mm
External Depth - Metric76.3mm
IP RatingIP66
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial5.02"
External Width - Imperial6.52"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
127.4mm
External Depth - Metric
76.3mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.52"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
165.6mm
IP Rating
IP66
Body Color
Natural
External Height - Imperial
5.02"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
