Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011392Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel58AJ2422
Re-Reel40AH2445RL
Cut Tape40AH2445
Product RangeMP FSMD
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.502 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.502 |
| 250+ | $0.381 |
| 500+ | $0.342 |
| 1000+ | $0.309 |
| 5000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.309 |
| 5000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011392Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel58AJ2422
Re-Reel40AH2445RL
Cut Tape40AH2445
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating15VDC
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
15VDC
Trip Current
5.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
