Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N130J500CT SMD Multilayer Ceramic Capacitor, 13 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4421761.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N130J500CTCopy
Newark Part No.06R4783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
| 20000+ | $0.007 |
| 50000+ | $0.007 |
| 100000+ | $0.006 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N130J500CTCopy
Newark Part No.06R4783
Technical Datasheet
Capacitance13pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with NP0 (C0G) dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp Pro MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 0.1μF
- Cu/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55 to +125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerances
- Capacitance characteristic of ±30ppm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
13pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402N130J500CT
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
