Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603N100J500CT SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N100J500CTCopy
Newark Part No.
Full Reel94W8758
Re-Reel90W2847
Cut Tape90W2847
Your Part Number
87,753 In Stock
Need more?
31753 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
56000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.138 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 10+ | $0.060 |
| 50+ | $0.043 |
| 100+ | $0.027 |
| 250+ | $0.021 |
| 500+ | $0.018 |
| 1000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.012 |
| 8000+ | $0.010 |
| 20000+ | $0.009 |
| 40000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N100J500CTCopy
Newark Part No.
Full Reel94W8758
Re-Reel90W2847
Cut Tape90W2847
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC0603N100J500CT is a general purpose Multilayer Ceramic Capacitor with Cu/Ni/Sn-plated termination, C0G/NP0 dielectric and 0603 case. The multilayer ceramic capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturisation, high density and high efficiency, ceramic condensers are used. High electrical precision, stability and reliability.
- High capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC0603N100J500CT
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
