Print Page
MC0805N120J101A2.54MM
Multilayer Ceramic Capacitor, 12 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0805N120J101A2.54MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AT3223 |
| Your Part Number |
7,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 50+ | $0.215 |
| 250+ | $0.187 |
| 500+ | $0.168 |
| 1000+ | $0.152 |
| 2500+ | $0.137 |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0805N120J101A2.54MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AT3223 |
| Capacitance | 12pF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 2.54mm |
| Capacitor Case / Package | - |
| Product Range | - |
| Product Diameter | - |
| Product Length | 4.2mm |
| Product Width | 3.8mm |
| Product Height | 3.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 12pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 3.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.54mm |
| Product Range | - |
| Product Length | 4.2mm |
| Product Height | 3.8mm |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
