Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1808B221K302CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AM8478
Product RangeMC X7R Series
Your Part Number
1,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1808B221K302CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AM8478
Product RangeMC X7R Series
Capacitance220pF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length4.5mm
Product Width2.03mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
