Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36404Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32T5266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 8+ | $28.620 |
| 10+ | $25.750 |
| 25+ | $23.090 |
Price for:Pack of 5
Minimum: 8
Multiple: 8
$228.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36404Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32T5266
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialFluoroelastomer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC36404 is a black flexible High Temperature Heat Shrink Tubing is made of cross-linked fluoroelastomer and offers 2:1 shrink ratio. The tubing offers superior resistance to highly corrosive chemicals, fuels, lubricants, acids, solvents, highly impact, abrasion and cut-through resistant.
- 500V/m Dielectric strength
- 175°C Minimum recommended shrink temperature
- -55 to 200°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace, Automotive, Mining, Oil & Gas, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
Fluoroelastomer
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.57mm
Product Range
-
Technical Docs (2)
Alternatives for MC36404
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
