Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS648075-800UCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AC1290
Product RangeMP AS series
Your Part Number
894 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.569 |
| 100+ | $0.480 |
| 500+ | $0.388 |
| 1000+ | $0.332 |
| 5000+ | $0.285 |
| 10000+ | $0.249 |
| 25000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS648075-800UCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AC1290
Product RangeMP AS series
Technical Datasheet
Inductance80µH
DC Current Rating500mA
DC Resistance Max0.065ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMP AS series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
80µH
DC Resistance Max
0.065ohm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
MP AS series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
