Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-470MUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel75AC0415RL
Cut Tape75AC0415
Product RangeMC BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 250+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $0.936 |
| 5000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-470MUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel75AC0415RL
Cut Tape75AC0415
Product RangeMC BF Series
Inductance47µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC BF Series
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Inductor Case / Package-
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MC BF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.097ohm
Product Length
18.54mm
Product Height
7.62mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
