Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFS323PSNMECopy
Newark Part No.49AC8194
Product RangeMCFS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.100 |
| 10+ | $263.010 |
| 25+ | $246.670 |
| 50+ | $238.480 |
| 100+ | $230.310 |
Price for:Each
Minimum: 1
Multiple: 1
$282.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFS323PSNMECopy
Newark Part No.49AC8194
Product RangeMCFS
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsCB, CE, EN, IEC, SEMKO
Product RangeMCFS
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
-
Approvals / Standards
CB, CE, EN, IEC, SEMKO
SVHC
No SVHC (19-Jan-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
-
Product Range
MCFS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
