Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053BGCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9404
Your Part Number
876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.436 |
| 100+ | $0.237 |
| 500+ | $0.187 |
| 1000+ | $0.163 |
| 2500+ | $0.142 |
| 10000+ | $0.131 |
| 25000+ | $0.128 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053BGCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9404
Technical Datasheet
LED ColorBlue Green
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ510nm
Luminous Intensity14.5cd
Viewing Angle16°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL053BGC is a Through-hole LED with water clear lens, made of InGaN dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- 200V Electrostatics discharge (ESD)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Blue Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
14.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
510nm
Viewing Angle
16°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
