Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD5022MT331
Newark Part No.20T0928
Product RangeMCPD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
250+ | $0.576 |
500+ | $0.546 |
1250+ | $0.487 |
2500+ | $0.434 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$144.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD5022MT331
Newark Part No.20T0928
Product RangeMCPD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Product RangeMCPD Series
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.56ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
-
Product Range
MCPD Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPD5022MT331
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate