Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRC1/4G104KTCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 86AJ8942 |
| Product Range | MCRC Series |
| Your Part Number | |
| Technical Datasheet |
1,330 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.801 |
| 25+ | $0.711 |
| 50+ | $0.623 |
| 100+ | $0.530 |
| 500+ | $0.447 |
| 1000+ | $0.383 |
| 2500+ | $0.351 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRC1/4G104KTCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 86AJ8942 |
| Product Range | MCRC Series |
| Technical Datasheet | |
| Resistance | 100kohm |
| Product Range | MCRC Series |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | Axial Leaded |
| Power Rating | 250mW |
| Voltage Rating | 250V |
| Temperature Coefficient | - |
| Resistor Technology | Carbon Composition |
| Resistor Type | General Purpose |
| Product Diameter | 2.4mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Resistance | 100kohm |
|---|---|
| Resistance Tolerance | ± 10% |
| Power Rating | 250mW |
| Temperature Coefficient | - |
| Resistor Type | General Purpose |
| Product Length | 6.3mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | MCRC Series |
|---|---|
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Composition |
| Product Diameter | 2.4mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
