Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-331KU
Newark Part No.74AC1385
Product RangeMC SD75 Series
Technical Datasheet
Packaging Options
369 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
| 10+ | $0.071 |
| 25+ | $0.071 |
| 50+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-331KU
Newark Part No.74AC1385
Product RangeMC SD75 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeMC SD75 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSD75-331KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Product Range
MC SD75 Series
DC Resistance Max
1.2ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate