Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-11.0592-16-10-80-B-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC8608RL
Cut Tape56AC8608
Product RangeMP SJK 6G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.190 |
| 100+ | $1.060 |
| 250+ | $0.957 |
| 500+ | $0.835 |
| 1000+ | $0.746 |
| 2500+ | $0.611 |
| 5000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-11.0592-16-10-80-B-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC8608RL
Cut Tape56AC8608
Product RangeMP SJK 6G Series
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeMP SJK 6G Series
Crystal Frequency11.0592MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Product Range
MP SJK 6G Series
Frequency Tolerance + / -
10ppm
Load Capacitance
16pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
