Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-42A05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7615
Product Range3.50mm MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.590 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 500
Multiple: 1
$1,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-42A05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7615
Product Range3.50mm MC Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range3.50mm MC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCTC-42A05 is a 5-way Pluggable Terminal Block with tin-plated phosphor bronze contacts. It comes with polyamide 66 housing and nickel-plated brass cage clamp.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
3.50mm MC Series
Technical Docs (2)
Alternatives for MCTC-42A05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
