Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN4-RDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC7354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.809 |
| 1000+ | $0.727 |
| 5000+ | $0.663 |
Price for:Each
Minimum: 500
Multiple: 500
$404.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN4-RDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC7354
Technical Datasheet
Product Range-
Termination-
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCWN4-RD from Multicomp Pro is a red colour screw-on wire nut connector with spring insert.
- Thermoplastic housing material
- Steel spring material
- Voltage rating is 300V
- Approved by UL and CSA certified
- Temperature range is 105°C
- Suitable wire size range from 14AWG x 1 + 18AWG x 1 to 14AWG x 4 + 18AWG x 1
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
-
Wire Size AWG Max
14AWG
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
