Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN6-RDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AC7356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.360 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 500
Multiple: 500
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN6-RDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AC7356
Technical Datasheet
Product Range-
Termination-
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCWN6-RD from Multicomp Pro is a red colour screw-on wire nut connector with spring insert.
- Thermoplastic housing material
- Steel spring material
- Voltage rating is 300V
- Approved by UL and CSA certified
- Temperature range is 105°C
- Suitable wire size range from 14AWG x 2 to 10AWG x 2 +12AWG x 2
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
-
Wire Size AWG Max
10AWG
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
