Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-180Copy
Newark Part No.25R4775
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (17-Jan-2023)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
