Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15004Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AH5819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.130 |
| 50+ | $3.920 |
| 100+ | $3.470 |
| 500+ | $3.300 |
| 1000+ | $2.840 |
| 5000+ | $2.620 |
| 10000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15004Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AH5819
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation Pd250W
Power Dissipation250W
Transistor Case StyleTO-3
DC Collector Current20A
DC Current Gain hFE25hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
140V
Power Dissipation Pd
250W
Transistor Case Style
TO-3
DC Current Gain hFE
25hFE
No. of Pins
2Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
20A
Power Dissipation
250W
DC Collector Current
20A
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
