Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-011-90CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2534
Product RangeMP Thermal Switch
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.600 |
| 25+ | $2.460 |
| 50+ | $2.230 |
| 100+ | $2.190 |
| 200+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-011-90CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2534
Product RangeMP Thermal Switch
Technical Datasheet
Product RangeMP Thermal Switch
Current Rating22A
No. of Poles-
Voltage Rating VDC-
Voltage Rating VAC125V
Circuit Breaker MountingSnap In
SVHCTo Be Advised
Technical Specifications
Product Range
MP Thermal Switch
No. of Poles
-
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
22A
Voltage Rating VDC
-
Circuit Breaker Mounting
Snap In
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
