Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-46-1-TGGCopy
Newark Part No.26M6022
Product Range19-xxx-x-TGG
Your Part Number
5,011 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.390 |
| 25+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-46-1-TGGCopy
Newark Part No.26M6022
Product Range19-xxx-x-TGG
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingThrough Hole Mount
Product Range19-xxx-x-TGG
SVHCLead (04-Feb-2026)
Product Overview
MP-19-46-1-TGG is a SMA straight jack receptacle for PC board application. SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the frequency range of the device to 18GHz. These devices offer broadband performance with low reflection and constant 50 ohm impedance. These properties along with minimum attenuation and low VSWR have made the SMA connectors extremely popular in the microwave community.
- Through hole coaxial termination
- DC – 18GHz frequency range
- 50 ohm nominal impedance, -65°C to +165°C operating temperature range
- 500V maximum voltage rating
- 1.23 maximum VSWR
- Brass body with gold 3µ" min finish, PTFE insulation
- Beryllium copper center contact with gold 50µ" min finish
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
19-xxx-x-TGG
Technical Docs (1)
Alternatives for MP-19-46-1-TGG
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
