Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 100+ | $3.120 |
| 250+ | $2.900 |
| 500+ | $2.710 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013601Copy
Newark Part No.68AK5586
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.8mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.8mm
No. of Contacts
3Contacts
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
