Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7809-500R3Copy
Newark Part No.92AH5615
Product RangeMP-K78-500R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7809-500R3Copy
Newark Part No.92AH5615
Product RangeMP-K78-500R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Output Current Max500mA
Product RangeMP-K78-500R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min12V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.5W
Output Current Max
500mA
Product Range
MP-K78-500R3
Input Voltage DC Min
12V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
9V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
