Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA3BG112V-IP40-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK7734
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 50+ | $14.110 |
| 100+ | $13.140 |
| 250+ | $11.940 |
| 500+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA3BG112V-IP40-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK7734
Technical Datasheet
Product Range-
Panel Cutout Diameter0.472"
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourGreen
Contact Current AC Max500mA
Contact Voltage VAC220V
Contact Current DC Max700mA
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
500mA
Contact Current DC Max
700mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.472"
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
