Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AB3BG112V-IP40-8Copy
Newark Part No.69AK7736
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.090 | $5.790 |
| 50+ | $13.970 | $5.790 |
| 100+ | $13.010 | $5.790 |
| 250+ | $11.820 | $5.790 |
| 500+ | $11.080 | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AB3BG112V-IP40-8Copy
Newark Part No.69AK7736
Technical Datasheet
Product Range-
Panel Cutout Diameter0.472"
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flat
Actuator / Cap ColourGreen
Contact Current AC Max500mA
Contact Voltage VAC220V
Contact Current DC Max100mA
Contact Voltage VDC220V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Square Flat
Contact Current AC Max
500mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.472"
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
220V
Contact Voltage VDC
220V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
