Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-06LB22FFRG12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7769
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $88.570 |
| 50+ | $72.420 |
| 100+ | $67.450 |
| 250+ | $61.260 |
| 500+ | $57.470 |
Price for:Each
Minimum: 1
Multiple: 1
$88.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-06LB22FFRG12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7769
Technical Datasheet
Product Range-
Panel Cutout Diameter0.748"
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC220V
Contact Current DC Max-
Contact Voltage VDC220V
IP RatingIP65
Switch MountingPanel Mount, Right Angle
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.748"
Switch Operation
On-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
220V
Contact Voltage VDC
220V
Switch Mounting
Panel Mount, Right Angle
Illumination Color
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
