Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4618
Product RangeMulticomp Pro Philips Screwdrivers
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 25+ | $2.820 |
| 75+ | $2.480 |
| 150+ | $2.440 |
| 500+ | $2.380 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4618
Product RangeMulticomp Pro Philips Screwdrivers
Technical Datasheet
Phillips Tip Size#0
Blade Length2.95"
Overall Length5.67"
Overall Length144mm
Product RangeMulticomp Pro Philips Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-rated Philips screwdriver is designed for safe electrical applications up to 1000V. Made from robust SUP11 steel with a blackened finish, it features a comfortable PP+TPR handle for enhanced grip and a magnetic tip for precise screw placement.
- Voltage: 1000V
- Product Size: 144mm × 22mm × 22mm
- Product Weight: 21g
- Material: SUP11, PP+TPR Handle
- Surface: Blackening, with Magnetic
Technical Specifications
Phillips Tip Size
#0
Overall Length
5.67"
Product Range
Multicomp Pro Philips Screwdrivers
Blade Length
2.95"
Overall Length
144mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
