Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4619
Product RangeMulticomp Pro Philips Screwdrivers
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 25+ | $3.320 |
| 75+ | $2.950 |
| 150+ | $2.900 |
| 500+ | $2.840 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4619
Product RangeMulticomp Pro Philips Screwdrivers
Technical Datasheet
Phillips Tip Size#1
Blade Length3.15"
Overall Length170mm
Overall Length6.69"
Product RangeMulticomp Pro Philips Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-rated Philips screwdriver is designed for safe electrical applications up to 1000V. Made from robust SUP11 steel with a blackened finish, it features a comfortable PP+TPR handle for enhanced grip and a magnetic tip for precise screw placement.
- Voltage: 1000V
- Product Size: 170mm × 30mm × 30mm
- Product Weight: 49g
- Material: SUP11, PP+TPR Handle
- Surface: Blackening, with Magnetic
Technical Specifications
Phillips Tip Size
#1
Overall Length
170mm
Product Range
Multicomp Pro Philips Screwdrivers
Blade Length
3.15"
Overall Length
6.69"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
