Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000791Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AH6639
Your Part Number
884 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.920 |
| 25+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000791Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AH6639
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max0.98N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
0.98N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
