Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000815Copy
Newark Part No.40AH2455
Product RangeMP MMS-P
Your Part Number
257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 100+ | $3.850 |
| 250+ | $3.490 |
| 500+ | $3.230 |
| 1000+ | $3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000815Copy
Newark Part No.40AH2455
Product RangeMP MMS-P
Technical Datasheet
Fuse Current50A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC60V
Fuse Case Style2923
Product RangeMP MMS-P
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
-
Fuse Case Style
2923
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
60V
Product Range
MP MMS-P
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
