Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000825Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AH1535
Product RangeMP Leaded Cartridge PBU Series
Your Part Number
621 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.430 |
| 25+ | $0.386 |
| 50+ | $0.356 |
| 100+ | $0.321 |
| 250+ | $0.288 |
| 500+ | $0.258 |
| 1000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000825Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AH1535
Product RangeMP Leaded Cartridge PBU Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product RangeMP Leaded Cartridge PBU Series
Breaking Capacity Current AC35A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 2A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
3.6mm x 10mm
Product Range
MP Leaded Cartridge PBU Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
