Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000835Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AH1545
Product RangeMP Leaded Cartridge PTU Series
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 10+ | $0.325 |
| 25+ | $0.291 |
| 50+ | $0.270 |
| 100+ | $0.243 |
| 250+ | $0.217 |
| 500+ | $0.196 |
| 1000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000835Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AH1545
Product RangeMP Leaded Cartridge PTU Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product RangeMP Leaded Cartridge PTU Series
Breaking Capacity Current AC40A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial Leaded Time Lag Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 4A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
40A
Fuse Current
4A
Fuse Size Metric
3.6mm x 10mm
Product Range
MP Leaded Cartridge PTU Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
