Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001713Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AH1971
Your Part Number
7 In Stock
554 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001713Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AH1971
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style45° Bevel
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
