Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002398Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH4323 |
| Product Range | DEF STAN 61-12 Part 5 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.160 |
| 5+ | $185.810 |
| 10+ | $182.100 |
| 25+ | $178.370 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$193.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002398Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH4323 |
| Product Range | DEF STAN 61-12 Part 5 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Conductors | 2Conductor |
| Wire Gauge | - |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Black |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.5mm |
| Voltage Rating | 440V |
| Product Range | DEF STAN 61-12 Part 5 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328ft |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| External Diameter | 6.5mm |
| Product Range | DEF STAN 61-12 Part 5 |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Jacket Material | PVC |
| Voltage Rating | 440V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
