Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003270Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH1565
Product RangeMP-IS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.110 |
| 5+ | $82.430 |
| 10+ | $79.080 |
| 25+ | $75.290 |
| 50+ | $70.560 |
| 100+ | $66.770 |
| 250+ | $61.100 |
| 5000+ | $59.880 |
Price for:Each
Minimum: 1
Multiple: 1
$88.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003270Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH1565
Product RangeMP-IS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP-IS
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP003270 is a 120W AC-DC DIN rail mounted power supply suitable for use in process control, factory automation, traffic & transportation system and other industrial applications.
- Single phase input voltage
- Universal AC input voltage range from 90 to 264V AC and nominal input voltage 100V AC to 240V AC
- High performance and reliability
- 100% full load burn-in test and free air convection cooling
- LED indicator for DC power on and DC low
- Short circuit, over voltage, over current and over temperature protection
- 12V output voltage and 8A output current
- CE, FCC, CB, UL, CUL certificate
- 100mV ripple (maximum)
- 82% efficiency (typ)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-IS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
