Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AH9115
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.770 |
| 25+ | $37.510 |
| 50+ | $34.980 |
| 100+ | $33.890 |
| 250+ | $32.800 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$40.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AH9115
Technical Datasheet
Label TypeTag
Label Height32mm
Label Width110mm
Label Diameter-
Label MaterialPolyethylene
Label ColourGreen on White
Pack Quantity500
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tag
Label Width
110mm
Label Material
Polyethylene
Label Colour
Green on White
Product Range
-
Label Height
32mm
Label Diameter
-
Label Legend
PASSED Electrical Safety Test (Appliance ID, Pass Date, Next Due, Engineer)
Pack Quantity
500
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
