Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004549Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ4032
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 100+ | $1.670 |
| 250+ | $1.500 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004549Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ4032
Technical Datasheet
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length26mm
Overall Length62mm
Overall Length62mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
26mm
Overall Length
62mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
62mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
