Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH7972
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 100+ | $20.220 |
| 250+ | $18.610 |
| 500+ | $17.350 |
| 1000+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH7972
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape ColourBlack, Grey
Total Tape Thickness393.7 mil (10 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
393.7 mil (10 mm)
Roll Length - Metric
10m
Tape Width - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black, Grey
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
