Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.84AH0135
Product RangeMP Leaded Cartridge UDA Series
Your Part Number
1,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 10+ | $0.325 |
| 25+ | $0.291 |
| 50+ | $0.270 |
| 100+ | $0.243 |
| 250+ | $0.217 |
| 500+ | $0.196 |
| 1000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.84AH0135
Product RangeMP Leaded Cartridge UDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Leaded Cartridge UDA Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP005712 is a time-delay fuse designed for PCB mounting, providing overcurrent protection in new energy systems such as PV (Photovoltaic) and EV (Electric Vehicle) applications. Rated for 3.15A and 250V, this Multicomp Pro cartridge fuse ensures reliable protection against transient overcurrents, preventing damage to sensitive components in renewable energy and electric systems.
- 3.15A current rating – Suitable for low to medium power circuits
- 250V voltage rating – ideal for high-voltage applications
- Time-delay functionality – protects against short-term current surges
- PCB leaded design – facilitates easy integration into printed circuit boards
- Perfect for PV, EV and new energy applications – reliable protection in renewable energy systems
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Case Style
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
MP Leaded Cartridge UDA Series
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
