Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH0136
Product RangeMP Leaded Cartridge UDA Series
Your Part Number
1,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 10+ | $0.325 |
| 25+ | $0.291 |
| 50+ | $0.270 |
| 100+ | $0.243 |
| 250+ | $0.217 |
| 500+ | $0.196 |
| 1000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH0136
Product RangeMP Leaded Cartridge UDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Leaded Cartridge UDA Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Case Style
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
MP Leaded Cartridge UDA Series
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
