Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005948Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7211
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 5+ | $14.270 |
| 10+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005948Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7211
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF 4L Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° MHF 4L Plug
Impedance50ohm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCTo Be Advised
Product Overview
The MP005948 is a 300mm RF Coaxial Cable Assembly, IP67 waterproof RP-SMA bulkhead jack to a IPEX (MHF4) plug. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.95dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHF 4L Plug
Cable Length - Metric
300mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
90° MHF 4L Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
