Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006485Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5441
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 10+ | $12.420 |
| 20+ | $11.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006485Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5441
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial10.8CFM
Bearing TypeVapo Bearing
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating940mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating39mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
10.8CFM
Air Flow - CFM
10.8CFM
Power Rating
940mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Voltage Type
DC
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Vapo Bearing
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
39mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
