Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007127Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45AJ6204
Product RangeMP Cartridge 3.6x10 PCB
Your Part Number
2,578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.280 |
| 25+ | $0.253 |
| 50+ | $0.234 |
| 100+ | $0.213 |
| 250+ | $0.193 |
| 500+ | $0.175 |
| 1000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007127Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45AJ6204
Product RangeMP Cartridge 3.6x10 PCB
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product RangeMP Cartridge 3.6x10 PCB
Breaking Capacity Current AC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
3.6mm x 10mm
Product Range
MP Cartridge 3.6x10 PCB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
