Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007304Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AJ4204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.000 |
| 25+ | $149.210 |
| 50+ | $145.450 |
| 100+ | $140.930 |
| 250+ | $136.410 |
Price for:Each
Minimum: 1
Multiple: 1
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007304Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AJ4204
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium
External Height - Metric100mm
External Width - Metric180mm
External Depth - Metric280mm
IP RatingIP66
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial7.09"
External Depth - Imperial11.02"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
280mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
180mm
IP Rating
IP66
Body Color
Natural
External Height - Imperial
3.94"
External Depth - Imperial
11.02"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
