Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007719Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ7408 |
| Product Range | MP-ECP Slimline |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.820 |
| 5+ | $86.950 |
| 10+ | $84.460 |
| 25+ | $80.700 |
| 50+ | $75.560 |
| 100+ | $70.550 |
| 250+ | $66.040 |
Price for:Each
Minimum: 1
Multiple: 1
$91.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007719Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ7408 |
| Product Range | MP-ECP Slimline |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 100W |
| Output Voltage Max | 24VDC |
| Output Current | 4.16A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 200V |
| Input Voltage Max | 240V |
| Product Range | MP-ECP Slimline |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 24VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 240V |
| SVHC | To Be Advised |
| Output Power Max | 100W |
|---|---|
| Output Current | 4.16A |
| Input Voltage Min | 200V |
| Product Range | MP-ECP Slimline |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
