Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007736Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ7425 |
| Product Range | MP-ELED TRIAC Premium |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.220 |
| 5+ | $284.920 |
| 10+ | $272.570 |
| 25+ | $257.640 |
| 50+ | $242.010 |
| 100+ | $228.360 |
| 10000+ | $223.790 |
Price for:Each
Minimum: 1
Multiple: 1
$307.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007736Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ7425 |
| Product Range | MP-ELED TRIAC Premium |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 300W |
| Output Voltage Max | 12VDC |
| Output Current | 25A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 200V |
| Input Voltage Max | 240V |
| Product Range | MP-ELED TRIAC Premium |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 12VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 240V |
| SVHC | To Be Advised |
| Output Power Max | 300W |
|---|---|
| Output Current | 25A |
| Input Voltage Min | 200V |
| Product Range | MP-ELED TRIAC Premium |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
